Similar

BC 860BF E6327 | |
|---|---|
DigiKey Part Number | BC860BFE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 860BF E6327 |
Description | TRANS PNP 45V 0.1A PG-TSFP-3-1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-TSFP-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | PG-TSFP-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,01717 € | 515,10 € |
| 75.000 | 0,01515 € | 1.136,25 € |
| 150.000 | 0,01390 € | 2.085,00 € |
| 300.000 | 0,01285 € | 3.855,00 € |
| Unit Price without VAT: | 0,01717 € |
|---|---|
| Unit Price with VAT: | 0,02043 € |


