Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



2N4427 | |
|---|---|
DigiKey Part Number | 2N4427CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4427 |
Description | RF TRANS NPN 20V 500MHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 400mA 500MHz 1W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Power - Max 1W |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 400mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-205AD, TO-39-3 Metal Can |
Frequency - Transition 500MHz | Supplier Device Package TO-39 |
Gain 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF771E6327HTSA1 | Infineon Technologies | 13.788 | 448-BF771E6327HTSA1CT-ND | 0,32000 € | Similar |
| BFP196WNH6327XTSA1 | Infineon Technologies | 6.810 | BFP196WNH6327XTSA1CT-ND | 0,65000 € | Similar |
| BFP450H6327XTSA1 | Infineon Technologies | 1.825 | BFP450H6327XTSA1CT-ND | 0,54000 € | Similar |
| BFP520H6327XTSA1 | Infineon Technologies | 5.901 | BFP520H6327XTSA1CT-ND | 0,52000 € | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6.287 | BFP620H7764XTSA1CT-ND | 0,54000 € | Similar |






