Parametric Equivalent



2N3799A TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3799ATIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N3799A TIN/LEAD |
Description | 90V 50MA 360MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 90 V 50 mA 30MHz 360 mW Through Hole TO-18 |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 5V |
Packaging Box | Power - Max 360 mW |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 90 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100µA, 1mA | Supplier Device Package TO-18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3799A PBFREE | Central Semiconductor Corp | 0 | 1514-2N3799APBFREE-ND | 1,59627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64021 € | 3.280,42 € |
| Unit Price without VAT: | 1,64021 € |
|---|---|
| Unit Price with VAT: | 1,95185 € |


