Parametric Equivalent



2N3799A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3799APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3799A PBFREE |
Description | 90V 50MA 360MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 90 V 50 mA 30MHz 360 mW Through Hole TO-18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44895 € | 2.897,90 € |
| Unit Price without VAT: | 1,44895 € |
|---|---|
| Unit Price with VAT: | 1,72425 € |


