1N6020B TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15027 €
Datasheet
Image for 1N6020B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6020B TR

DigiKey Part Number
1N6020BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6020B TR
Description
DIODE ZENER 68V 500MW DO35
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 52 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13858 €1.385,80 €
20.0000,12875 €2.575,00 €
30.0000,12374 €3.712,20 €
50.0000,12371 €6.185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13858 €
Unit Price with VAT:0,16491 €