Parametric Equivalent

1N6020B BK | |
|---|---|
DigiKey Part Number | 1N6020BBK-ND |
Manufacturer | |
Manufacturer Product Number | 1N6020B BK |
Description | DIODE ZENER 68V 500MW DO35 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15027 € | 751,35 € |
| Unit Price without VAT: | 0,15027 € |
|---|---|
| Unit Price with VAT: | 0,17882 € |

