1N5986B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 82.981
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 4.625
Unit Price: 0,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,83488 €
Datasheet

Similar


Microchip Technology
In Stock: 97
Unit Price: 2,11000 €
Datasheet

Similar


onsemi
In Stock: 5.198
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.813
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.584
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11518 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09685 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74075 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80622 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.556
Unit Price: 0,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46.755
Unit Price: 0,46000 €
Datasheet
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5986B BK PBFREE

DigiKey Part Number
1514-1N5986BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5986B BK PBFREE
Description
DIODE ZENER 2.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C2V7onsemi82.981BZX79C2V7-ND0,18000 €Direct
BZX79C2V7-T50Aonsemi4.625BZX79C2V7-T50ACT-ND0,17000 €Direct
1N4371Microchip Technology01N4371-ND3,83488 €Similar
1N4371AMicrochip Technology971N4371AMS-ND2,11000 €Similar
1N5223Bonsemi5.1981N5223B-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes