
BZX79C2V7-T50A | |
|---|---|
DigiKey Part Number | BZX79C2V7-T50ACT-ND - Cut Tape (CT) BZX79C2V7-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C2V7-T50A |
Description | DIODE ZENER 2.7V 500MW DO35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5223B | onsemi | 5.208 | 1N5223B-ND | 0,14000 € | Similar |
| BZX79C2V7 | onsemi | 82.981 | BZX79C2V7-ND | 0,18000 € | Parametric Equivalent |
| 1N4371A | Microchip Technology | 97 | 1N4371AMS-ND | 2,11000 € | Similar |
| BZX79-C2V7,113 | Nexperia USA Inc. | 6.136 | 1727-6242-1-ND | 0,12000 € | Similar |
| BZX79-C2V7,133 | Nexperia USA Inc. | 480 | 1727-6144-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04680 € | 23,40 € |
| 1.000 | 0,04112 € | 41,12 € |
| 2.000 | 0,03632 € | 72,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02880 € | 144,00 € |
| 10.000 | 0,02581 € | 258,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

