Similar
Similar
Similar
Similar
Parametric Equivalent

1N5986B | |
|---|---|
DigiKey Part Number | 1N5986BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5986B |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371A | Microchip Technology | 107 | 1N4371AMS-ND | 2,11000 € | Direct |
| 1N6310 | Microchip Technology | 0 | 1N6310-ND | 7,34257 € | Direct |
| 1N5986C | Microchip Technology | 0 | 1N5986C-ND | 3,62548 € | Parametric Equivalent |
| 1N5986D | Microchip Technology | 0 | 1N5986D-ND | 4,52863 € | Parametric Equivalent |
| 1N5223B | onsemi | 5.218 | 1N5223B-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,80622 € | 821,83 € |
| Unit Price without VAT: | 1,80622 € |
|---|---|
| Unit Price with VAT: | 2,14940 € |





