
1N4702 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4702TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4702 TR PBFREE |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17494 € | 1.749,40 € |
| 20.000 | 0,16319 € | 3.263,80 € |
| 30.000 | 0,16286 € | 4.885,80 € |
| Unit Price without VAT: | 0,17494 € |
|---|---|
| Unit Price with VAT: | 0,20818 € |




