Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C15-T50A

DigiKey Part Number
BZX79C15-T50ACT-ND - Cut Tape (CT)
BZX79C15-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C15-T50A
Description
DIODE ZENER 15V 500MW DO35
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C15-T50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C15-T50RRochester Electronics, LLC35.0002156-BZX79C15-T50R-ND0,03400 €Parametric Equivalent
In-Stock: 11.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06430 €6,43 €
5000,04680 €23,40 €
1.0000,04112 €41,12 €
2.0000,03632 €72,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02880 €144,00 €
10.0000,02581 €258,10 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €