Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5CE200A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE200ATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE200ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE200A TR PBFREE |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96600 € | 9,66 € |
| 100 | 0,64760 € | 64,76 € |
| 500 | 0,51138 € | 255,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,44886 € | 628,40 € |
| 2.800 | 0,38003 € | 1.064,08 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |






