Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE200A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE200A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A/TR13 |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,12463 € | 149,56 € |
| 2.400 | 0,11243 € | 269,83 € |
| 3.600 | 0,10621 € | 382,36 € |
| 6.000 | 0,09921 € | 595,26 € |
| 8.400 | 0,09507 € | 798,59 € |
| 12.000 | 0,09104 € | 1.092,48 € |
| 30.000 | 0,08220 € | 2.466,00 € |
| 60.000 | 0,07710 € | 4.626,00 € |
| Unit Price without VAT: | 0,12463 € |
|---|---|
| Unit Price with VAT: | 0,14831 € |








