1N6303AHE3_A/D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.115
Unit Price: 0,36000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.929
Unit Price: 0,76000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23008 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.638
Unit Price: 0,25000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14110 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16929 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31180 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,33115 €
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6303AHE3_A/D

DigiKey Part Number
1N6303AHE3_A/D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6303AHE3_A/D
Description
TVS DIODE 171VWM 274VC 1.5KE
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.