Similar

ZICM357SP2-1C-MW | |
|---|---|
DigiKey Part Number | ZICM357SP2-1C-MW-ND |
Manufacturer | |
Manufacturer Product Number | ZICM357SP2-1C-MW |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces JTAG, SPI, UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tray | Utilized IC / Part EM357 |
Part Status Obsolete | Memory Size 192kB Flash, 12kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 34mA |
Protocol | Current - Transmitting 58mA ~ 150mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 250kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZICM357SP2-1C-R | CEL | 0 | ZICM357SP2-1C-RTR-ND | 15,86322 € | Similar |


