
ZICM357SP2-1C-R | |
|---|---|
DigiKey Part Number | ZICM357SP2-1C-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZICM357SP2-1C-R |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces JTAG, SPI, UART |
Mfr | Antenna Type Antenna Not Included, Castellation |
Series | Utilized IC / Part EM357 |
Packaging Tape & Reel (TR) | Memory Size 192kB Flash, 12kB SRAM |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 34mA |
RF Family/Standard 802.15.4 | Current - Transmitting 58mA ~ 150mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 14,18264 € | 17.019,17 € |
| Unit Price without VAT: | 14,18264 € |
|---|---|
| Unit Price with VAT: | 16,87734 € |

