ZICM357SP2-1-MW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CEL
In Stock: 4.772
Unit Price: 26,57000 €
Datasheet
Image for ZICM357SP2-1-MW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZICM357SP2-1-MW

DigiKey Part Number
ZICM357SP2-1-MW-ND
Manufacturer
Manufacturer Product Number
ZICM357SP2-1-MW
Description
RF TXRX MOD 802.15.4 TH SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
20dBm
Sensitivity
-103dBm
Serial Interfaces
JTAG, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
EM357
Memory Size
192kB Flash, 12kB SRAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
58mA ~ 150mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes