
ZICM357SP2-2-R | |
|---|---|
DigiKey Part Number | ZICM357SP2-2-RTR-ND - Tape & Reel (TR) ZICM357SP2-2-RCT-ND - Cut Tape (CT) ZICM357SP2-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZICM357SP2-2-R |
Description | RF TXRX MOD 802.15.4 TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 20dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | JTAG, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EM357 | |
Memory Size | 192kB Flash, 12kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 58mA ~ 150mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,79000 € | 25,79 € |
| 10 | 22,52700 € | 225,27 € |
| 25 | 21,39640 € | 534,91 € |
| 100 | 19,84600 € | 1.984,60 € |
| 250 | 19,75076 € | 4.937,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,09958 € | 10.859,75 € |
| Unit Price without VAT: | 25,79000 € |
|---|---|
| Unit Price with VAT: | 30,69010 € |

