Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 500MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPG2155TB | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 2.5GHz | |
Function | Switch (SPDT) |


