
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 50MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CG2409M2 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 3.8GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,67000 € | 122,67 € |
| 10 | 103,75100 € | 1.037,51 € |
| 25 | 99,02680 € | 2.475,67 € |
| Unit Price without VAT: | 122,67000 € |
|---|---|
| Unit Price with VAT: | 145,97730 € |

