Similar

UPG2009TB-EVAL-A | |
|---|---|
DigiKey Part Number | UPG2009TB-EVAL-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2009TB-EVAL-A |
Description | EVAL BOARD FOR UPG2009TB |
Customer Reference | |
Detailed Description | UPG2009TB - Switch (SPDT) 500MHz ~ 2.5GHz Evaluation Board |
Category | Frequency 500MHz ~ 2.5GHz |
Manufacturer CEL | Contents Board(s) |
Packaging Bulk | Utilized IC / Part UPG2009TB |
Part Status Obsolete | RF Frequency 500MHz ~ 2.5GHz |
Type Switch, SPDT | Function Switch (SPDT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG2409M2 | CEL | 0 | CG2409M2-ND | 1,05650 € | Similar |
| CG2409M2-EVAL | CEL | 0 | CG2409M2-EVAL-ND | 122,67000 € | Similar |


