Similar

UPC8179TK-E2-A | |
|---|---|
DigiKey Part Number | UPC8179TK-E2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC8179TK-E2-A |
Description | IC AMP GPS 100MHZ-2.4GHZ 6MINIM |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 2.4GHz | |
P1dB | -2dBm ~ 0.5dBm | |
Gain | 13dB ~ 17.5dB | |
Noise Figure | 5dB ~ 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.4V ~ 3.3V | |
Current - Supply | 2.6mA ~ 5.4mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |


