
SMA3109-TL-E | |
|---|---|
DigiKey Part Number | SMA3109-TL-EOSTR-ND - Tape & Reel (TR) SMA3109-TL-EOSCT-ND - Cut Tape (CT) SMA3109-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA3109-TL-E |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 4.2dBm | |
Gain | 24dB | |
Noise Figure | 4.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 16mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,23110 € | 23,11 € |
| 250 | 0,21800 € | 54,50 € |
| 500 | 0,20876 € | 104,38 € |
| 1.000 | 0,20002 € | 200,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18349 € | 550,47 € |
| 6.000 | 0,17611 € | 1.056,66 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










