UPC8179TK-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8179TK-A

DigiKey Part Number
UPC8179TK-A-ND
Manufacturer
Manufacturer Product Number
UPC8179TK-A
Description
IC AMP GPS 100MHZ-2.4GHZ 6MINIM
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
CEL
Voltage - Supply
2.4V ~ 3.3V
Packaging
Bulk
Current - Supply
2.6mA ~ 5.4mA
Part Status
Obsolete
Test Frequency
1.9GHz
Frequency
100MHz ~ 2.4GHz
Mounting Type
Surface Mount
P1dB
-2dBm ~ 0.5dBm
Package / Case
6-SMD, Flat Leads
Gain
13dB ~ 17.5dB
Supplier Device Package
6-Minimold
Noise Figure
5dB ~ 6.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA3109-TL-Eonsemi0SMA3109-TL-EOSCT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types