UPC8178TK-E2-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8178TK-E2-A

DigiKey Part Number
UPC8178TK-E2-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC8178TK-E2-A
Description
IC AMP GPS 100MHZ-2.4GHZ 6MINIM
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 3.3V
Manufacturer
CEL
Current - Supply
1.9mA
Packaging
Tape & Reel (TR)
Test Frequency
2.4GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
100MHz ~ 2.4GHz
Package / Case
6-SMD, Flat Leads
Gain
11.5dB
Supplier Device Package
6-Minimold
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA3109-TL-Eonsemi0SMA3109-TL-EOSCT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types