Similar
Similar
Similar
Similar

UPA812T-T1-A | |
|---|---|
DigiKey Part Number | UPA812T-T1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA812T-T1-A |
Description | RF TRANS 2 NPN 10V 7GHZ SOT-363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 10V 65mA 7GHz 200mW Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.4dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 7mA, 3V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |







