



BFP760H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP760H6327XTSA1TR-ND - Tape & Reel (TR) BFP760H6327XTSA1CT-ND - Cut Tape (CT) BFP760H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP760H6327XTSA1 |
Description | RF TRANS NPN 4V 45GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4V 70mA 45GHz 240mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP760H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 0.95dB @ 900MHz ~ 5.5GHz | |
Gain | 16.5dB ~ 29dB | |
Power - Max | 240mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 35mA, 3V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36230 € | 36,23 € |
| 500 | 0,27894 € | 139,47 € |
| 1.000 | 0,25208 € | 252,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21794 € | 653,82 € |
| 6.000 | 0,20076 € | 1.204,56 € |
| 9.000 | 0,19200 € | 1.728,00 € |
| 15.000 | 0,18216 € | 2.732,40 € |
| 21.000 | 0,17634 € | 3.703,14 € |
| 30.000 | 0,17068 € | 5.120,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |







