Parametric Equivalent

THL3502 | |
|---|---|
DigiKey Part Number | THL3502-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THL3502 |
Description | IC LED DRIVER PS 100MA 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Power Switch Dimming 100mA 48-QFN (7x7) |
Category | Voltage - Output 35V |
Manufacturer CEL | Current - Output / Channel 100mA |
Series | Frequency 10MHz |
Packaging Tape & Reel (TR) | Applications Backlight, Signage |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 48-VFQFN Exposed Pad |
Number of Outputs 24 | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THL3502-B | CEL | 198 | THL3502-B-ND | 9,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,64132 € | 9.467,43 € |
| Unit Price without VAT: | 3,64132 € |
|---|---|
| Unit Price with VAT: | 4,33317 € |


