
THL3502-B | |
|---|---|
DigiKey Part Number | THL3502-B-ND |
Manufacturer | |
Manufacturer Product Number | THL3502-B |
Description | IC LED DRIVER PS 100MA 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Power Switch Dimming 100mA 48-QFN (7x7) |
Category | Voltage - Output 35V |
Manufacturer CEL | Current - Output / Channel 100mA |
Series | Frequency 10MHz |
Packaging Bulk | Applications Backlight, Signage |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 48-VFQFN Exposed Pad |
Number of Outputs 24 | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 10 | 7,46200 € | 74,62 € |
| 25 | 6,94520 € | 173,63 € |
| 100 | 6,54380 € | 654,38 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,34070 € |

