Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | LVDS to V-by-One®HS | |
Embedded | - | |
Utilized IC / Part | THCV215 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



