
THCV215 | |
|---|---|
DigiKey Part Number | 3175-THCV215-ND |
Manufacturer | |
Manufacturer Product Number | THCV215 |
Description | IC SERIALIZER DUAL 64TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.75Gbps Serializer 42 Input 2 Output 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THCV215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.75Gbps | |
Input Type | LVDS | |
Output Type | V-by-One®HS | |
Number of Inputs | 42 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.760 | 8,68635 € | 15.287,98 € |
| Unit Price without VAT: | 8,68635 € |
|---|---|
| Unit Price with VAT: | 10,33676 € |





