Parametric Equivalent

THC63LVD824A | |
|---|---|
DigiKey Part Number | THC63LVD824A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC63LVD824A |
Description | IC DESERIALIZER LVDS 100TQFP |
Customer Reference | |
Detailed Description | 595Mbps Deserializer 8 Input 56 Output 100-TQFP (14x14) |
Category | Number of Inputs 8 |
Manufacturer CEL | Number of Outputs 56 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Deserializer | Package / Case 100-TQFP |
Data Rate 595Mbps | Supplier Device Package 100-TQFP (14x14) |
Input Type LVDS | Base Product Number |
Output Type CMOS/TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THC63LVD824A-B | CEL | 0 | THC63LVD824A-B-ND | 5,55311 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,39087 € | 7.551,78 € |
| Unit Price without VAT: | 8,39087 € |
|---|---|
| Unit Price with VAT: | 9,98514 € |


