THC63LVD824A-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 8,39087 €
595Mbps Deserializer 8 Input 56 Output 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD824A-B

DigiKey Part Number
THC63LVD824A-B-ND
Manufacturer
Manufacturer Product Number
THC63LVD824A-B
Description
IC DESERIALIZER LVDS 100TQFP
Customer Reference
Detailed Description
595Mbps Deserializer 8 Input 56 Output 100-TQFP (14x14)
Product Attributes
Filter Similar Products
Category
Number of Inputs
8
Manufacturer
CEL
Number of Outputs
56
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Deserializer
Package / Case
100-TQFP
Data Rate
595Mbps
Supplier Device Package
100-TQFP (14x14)
Input Type
LVDS
Base Product Number
Output Type
CMOS/TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THC63LVD824ACEL0THC63LVD824A-ND8,39087 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
905,55311 €499,78 €
Manufacturers Standard Package
Unit Price without VAT:5,55311 €
Unit Price with VAT:6,60820 €