
Category | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Manufacturer CEL | Rise / Fall Time (Typ) 20ns, 10ns |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137 | Broadcom Limited | 0 | 516-1070-5-ND | 1,49601 € | Similar |
| 6N137SMT&R | Isocom Components 2004 LTD | 1.405 | 58-6N137SMT&RCT-ND | 1,03000 € | Similar |
| FOD260LS | onsemi | 930 | FOD260LS-ND | 2,31000 € | Similar |
| FOD260LSD | onsemi | 1.432 | FOD260LSDCT-ND | 2,27000 € | Similar |




