
FOD260LSD | |
|---|---|
DigiKey Part Number | FOD260LSDTR-ND - Tape & Reel (TR) FOD260LSDCT-ND - Cut Tape (CT) FOD260LSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD260LSD |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD260LSD Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 90ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 22ns, 3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,64200 € | 16,42 € |
| 100 | 1,26800 € | 126,80 € |
| 500 | 1,10320 € | 551,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00915 € | 1.009,15 € |
| 2.000 | 0,96543 € | 1.930,86 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

