Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

PS9587L3-E3-AX | |
|---|---|
DigiKey Part Number | PS9587L3-E3-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9587L3-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9587L2-AX | Renesas Electronics Corporation | 97 | 559-1688-ND | 4,25000 € | Direct |
| PS9587L2-E3-AX | Renesas Electronics Corporation | 988 | 559-PS9587L2-E3-AXCT-ND | 4,27000 € | Direct |
| PS9587L3-AX | Renesas Electronics Corporation | 342 | 559-1691-ND | 3,86000 € | Direct |
| PS9587L3-E3-AX | Renesas Electronics Corporation | 1.687 | 559-PS9587L3-E3-AXCT-ND | 3,07000 € | Direct |
| PS9513L2-AX | Renesas Electronics Corporation | 270 | 559-1181-ND | 3,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14167 € | 1.141,67 € |
| 2.000 | 1,09446 € | 2.188,92 € |
| 5.000 | 1,07300 € | 5.365,00 € |
| Unit Price without VAT: | 1,14167 € |
|---|---|
| Unit Price with VAT: | 1,35859 € |


