
PS9513L2-AX | |
|---|---|
DigiKey Part Number | 559-1181-ND |
Manufacturer | |
Manufacturer Product Number | PS9513L2-AX |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 50 | 2,36520 € | 118,26 € |
| 100 | 2,22090 € | 222,09 € |
| 500 | 1,96448 € | 982,24 € |
| 1.000 | 1,88111 € | 1.881,11 € |
| 2.000 | 1,81056 € | 3.621,12 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

