Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9587L2-AX | Renesas Electronics Corporation | 97 | 559-1688-ND | 4,25000 € | Direct |
| PS9587L2-E3-AX | Renesas Electronics Corporation | 988 | 559-PS9587L2-E3-AXCT-ND | 4,27000 € | Direct |
| PS9587L3-AX | Renesas Electronics Corporation | 342 | 559-1691-ND | 3,86000 € | Direct |
| PS9587L3-E3-AX | Renesas Electronics Corporation | 1.687 | 559-PS9587L3-E3-AXCT-ND | 3,07000 € | Direct |
| PS9513L2-AX | Renesas Electronics Corporation | 270 | 559-1181-ND | 3,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,68580 € | 134,29 € |
| Unit Price without VAT: | 2,68580 € |
|---|---|
| Unit Price with VAT: | 3,19610 € |


