Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

Category | Current - Output / Channel 15 mA |
Manufacturer CEL | Data Rate 1Mbps |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9513L2-AX | Renesas Electronics Corporation | 270 | 559-1181-ND | 3,80000 € | Direct |
| PS9513L2-E3-AX | Renesas Electronics Corporation | 966 | 559-PS9513L2-E3-AXCT-ND | 3,82000 € | Direct |
| PS9513L3-AX | Renesas Electronics Corporation | 735 | 559-1663-ND | 4,04000 € | Direct |
| PS9513L3-E3-AX | Renesas Electronics Corporation | 1.976 | 559-PS9513L3-E3-AXCT-ND | 3,82000 € | Direct |
| PS9587L2-AX | Renesas Electronics Corporation | 97 | 559-1688-ND | 4,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,52360 € | 126,18 € |
| Unit Price without VAT: | 2,52360 € |
|---|---|
| Unit Price with VAT: | 3,00308 € |


