Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

PS9513L2-E3-AX | |
|---|---|
DigiKey Part Number | PS9513L2-E3-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9513L2-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50286 € | 1.502,86 € |
| 2.000 | 1,44071 € | 2.881,42 € |
| 5.000 | 1,41246 € | 7.062,30 € |
| Unit Price without VAT: | 1,50286 € |
|---|---|
| Unit Price with VAT: | 1,78840 € |


