
PS9505-AX | |
|---|---|
DigiKey Part Number | PS9505-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9505-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PS9505-AX Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 100ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9505-AX | Renesas Electronics Corporation | 0 | 559-1177-ND | 2,31620 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,39760 € | 119,88 € |
| Unit Price without VAT: | 2,39760 € |
|---|---|
| Unit Price with VAT: | 2,85314 € |


