
PS9505-AX | |
|---|---|
DigiKey Part Number | 559-1177-ND |
Manufacturer | |
Manufacturer Product Number | PS9505-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PS9505-AX Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Operating Temperature -40°C ~ 110°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 8-DIP |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Approval Agency CSA, SEMKO, UL |
Pulse Width Distortion (Max) 100ns | Base Product Number |
Rise / Fall Time (Typ) 50ns, 50ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,31620 € | 115,81 € |
| Unit Price without VAT: | 2,31620 € |
|---|---|
| Unit Price with VAT: | 2,75628 € |

