Direct



Category | Current - Output / Channel 20 mA |
Manufacturer CEL | Data Rate 1Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 700ns, 500ns |
Packaging Bulk | Rise / Fall Time (Typ) 60ns, 70ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 5-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9122-L-AX | Renesas Electronics Corporation | 0 | 559-1594-ND | 1,36397 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,55025 € | 310,05 € |
| Unit Price without VAT: | 1,55025 € |
|---|---|
| Unit Price with VAT: | 1,84480 € |


