
PS9122-L-AX | |
|---|---|
DigiKey Part Number | 559-1594-ND |
Manufacturer | |
Manufacturer Product Number | PS9122-L-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 700ns, 500ns |
Series | Rise / Fall Time (Typ) 60ns, 70ns |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,36397 € | 1.309,41 € |
| Unit Price without VAT: | 1,36397 € |
|---|---|
| Unit Price with VAT: | 1,62312 € |

