Direct
Similar
Similar
Similar
Similar

PS9117A-F3-AX | |
|---|---|
DigiKey Part Number | PS9117A-F3-AXTR-ND - Tape & Reel (TR) PS9117A-F3-AXCT-ND - Cut Tape (CT) PS9117A-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9117A-F3-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 5-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9117A-F3-AX | Renesas Electronics Corporation | 9.210 | 559-1065-1-ND | 2,27000 € | Direct |
| ACPL-M46T-000E | Broadcom Limited | 7.533 | 516-3291-5-ND | 4,21000 € | Similar |
| ACPL-M46T-500E | Broadcom Limited | 4.009 | 516-4130-1-ND | 4,26000 € | Similar |
| ACPL-M62L-000E | Broadcom Limited | 10.745 | 516-3673-ND | 2,77000 € | Similar |
| ACPL-M62L-500E | Broadcom Limited | 65 | 516-4133-1-ND | 2,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76490 € | 1.912,25 € |
| 5.000 | 0,74724 € | 3.736,20 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



