PS9113-F3-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 546
Unit Price: 2,86000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.787
Unit Price: 2,92000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,39261 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,09000 €
Datasheet
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9113-F3-A

DigiKey Part Number
PS9113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9113-F3-A
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
15 mA
Manufacturer
CEL
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector
Supplier Device Package
5-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-M456-000EBroadcom Limited546516-2391-5-ND2,86000 €Similar
HCPL-M456-500EBroadcom Limited5.787516-4065-1-ND2,92000 €Similar
HCPL-M456-560EBroadcom Limited0HCPL-M456-560E-ND1,39261 €Similar
HCPL-M611-560EBroadcom Limited0516-HCPL-M611-560ECT-ND3,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes