PS8602L1-V-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 1.874
Unit Price: 0,73000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,60330 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.958
Unit Price: 3,22000 €
Datasheet
Image for PS8602L1-V-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8602L1-V-A

DigiKey Part Number
PS8602L1-V-A-ND
Manufacturer
Manufacturer Product Number
PS8602L1-V-A
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
35V
Series
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.7V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
15% @ 16mA
Package / Case
8-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
500ns, 300ns
Supplier Device Package
8-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N136MLITEON1.874160-1788-ND0,73000 €Similar
HCNW4504Broadcom Limited0516-1037-5-ND2,60330 €Similar
HCNW4504-000EBroadcom Limited8.958516-2382-5-ND3,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes