Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
516-8-DIP Pkg

HCNW4504-000E

DigiKey Part Number
516-2382-5-ND
Manufacturer
Manufacturer Product Number
HCNW4504-000E
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.59V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 85°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
63% @ 16mA
Package / Case
8-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
200ns, 300ns
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.958
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,22000 €3,22 €
422,01881 €84,79 €
1261,82111 €229,46 €
5041,63468 €823,88 €
1.0081,56225 €1.574,75 €
2.0161,50097 €3.025,96 €
5.0401,43422 €7.228,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €