PS8602-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,87034 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,04184 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8602-A

DigiKey Part Number
PS8602-A-ND
Manufacturer
Manufacturer Product Number
PS8602-A
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
35V
Series
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.7V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
15% @ 16mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
500ns, 300ns
Supplier Device Package
8-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-4504#020Broadcom Limited0HCPL-4504#020-ND1,87034 €Similar
HCPL-4504-020EBroadcom Limited0HCPL-4504-020E-ND1,04184 €Similar
Obsolete
This product is no longer manufactured. View Substitutes