
HCPL-4504-020E | |
|---|---|
DigiKey Part Number | HCPL-4504-020E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504-020E |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4504-020E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | 1,04184 € | 3.281,80 € |
| Unit Price without VAT: | 1,04184 € |
|---|---|
| Unit Price with VAT: | 1,23979 € |

